Fibox AL081806 technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Height | 56.5mm |
| Ratings | IP65 |
| Width | 81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox AL081806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.