Fibox AL122208 technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Height | 81mm |
| Ratings | IP66 |
| Series | Euronord |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox AL122208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.