Fibox AL163609 technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Height | 91mm |
| Ratings | IP65 |
| Width | 164mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox AL163609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.