
Fibox ALN314011 technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Height | 111mm |
| Ratings | IP65 |
| Width | 316mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox ALN314011 to view detailed technical specifications.
No datasheet is available for this part.