
Fibox ALN316011 technical specifications.
| Body Material | Aluminium |
| Package/Case | 600 |
| Color | Grey |
| Height | 110mm |
| Ratings | IP66 |
| Width | 310mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox ALN316011 to view detailed technical specifications.
No datasheet is available for this part.