Fibox ALNUP060605 technical specifications.
| Body Material | Aluminium |
| Color | Natural |
| Height | 46mm |
| Ratings | IP66 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox ALNUP060605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.