Fibox ALNUP080806 technical specifications.
| Body Material | Aluminium |
| Color | Natural |
| Height | 57mm |
| Ratings | IP66 |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox ALNUP080806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.