Fibox ALNUP082506 technical specifications.
| Body Material | Aluminium |
| Color | Natural |
| Height | 56.5mm |
| Ratings | IP65 |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox ALNUP082506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.