Fibox ALNUP314018 technical specifications.
| Body Material | Aluminium |
| Package/Case | 402 |
| Color | Natural |
| Height | 180mm |
| Ratings | IP66 |
| Width | 310mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox ALNUP314018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.