Fibox ALUP050503 technical specifications.
| Body Material | Aluminium |
| Color | Natural |
| Height | 31.5mm |
| Ratings | IP65 |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox ALUP050503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.