Fibox ALUP061505 technical specifications.
| Body Material | Aluminium |
| Color | Natural |
| Height | 46mm |
| Ratings | IP65 |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox ALUP061505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.