Fibox ALUP232018 technical specifications.
| Body Material | Aluminium |
| Package/Case | 200 |
| Color | Natural |
| Height | 180mm |
| Ratings | IP65 |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox ALUP232018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.