Fibox CABABS302018G3B technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Flammability Rating | UL94 5VB |
| Material | ABS |
| Mount | Wall |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Fibox CABABS302018G3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.