Fibox CABABS403018G technical specifications.
| Package/Case | 300 |
| Flammability Rating | UL94 V-2 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fibox CABABS403018G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.