Fibox CABP1008030S technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Height | 300mm |
| Length | 835mm |
| Material | Polyester |
| Ratings | IP66 |
| Width | 1035mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox CABP1008030S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.