The CAB P 315mm x 315mm Polyester Enclosure is a box-style enclosure made of polyester with a grey color. It has a height of 415mm and a width of 315mm. The enclosure is rated for IP66 and is part of the CAB P series.
Fibox CABP403017 technical specifications.
| Body Material | Polyester |
| Package/Case | 315 |
| Color | Grey |
| Height | 415mm |
| Material | Polyester |
| Mount | Box |
| Ratings | IP66 |
| Series | CAB P |
| Width | 315mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox CABP403017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.