Fibox CABP705027 technical specifications.
| Body Material | Polyester |
| Color | Grey |
| Height | 735mm |
| Material | Polyester |
| Mount | Wall |
| Ratings | IP66 |
| Series | CAB P |
| Width | 535mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox CABP705027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.