Fibox CABPC302018T technical specifications.
| Package/Case | 200 |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Material | Polycarbonate |
| Mount | Wall |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fibox CABPC302018T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
