Fibox CABPC403018G technical specifications.
| Body Material | Polycarbonate |
| Package/Case | 300 |
| Color | Grey |
| Height | 400mm |
| Mount | External |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | CAB |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox CABPC403018G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.