Fibox CABPC604022G technical specifications.
| Body Material | Polycarbonate |
| Package/Case | 600 |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 600mm |
| Housing Color | Grey |
| Material | Polycarbonate |
| Mount | External |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | CAB |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox CABPC604022G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.