Fibox CABPC604022G3B technical specifications.
| Body Material | Polycarbonate |
| Package/Case | 600 |
| Color | Grey |
| Height | 600mm |
| Material | Polycarbonate |
| Mount | Wall |
| Ratings | IP65 |
| Series | CAB |
| Width | 400mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox CABPC604022G3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.