Fibox CABPC604022T technical specifications.
| Package/Case | 600 |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Material | Polycarbonate |
| Mount | Wall |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Fibox CABPC604022T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
