Fibox CABPCQ604021T technical specifications.
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Height | 212mm |
| Ratings | IP66 |
| Series | Quick |
| Width | 398mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox CABPCQ604021T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
