Fibox CMP technical specifications.
| Height | 54mm |
| Length | 110mm |
| Material | Steel |
| Mount | Chassis |
| Reach SVHC Compliant | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox CMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
