Fibox EKIV43 technical specifications.
| Height | 270mm |
| Housing Color | Silver |
| Length | 370mm |
| Material | Steel |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox EKIV43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.