Fibox FEX191918T technical specifications.
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Height | 180mm |
| Material | Polycarbonate |
| Mount | External |
| Ratings | IP66, IP54 |
| Reach SVHC Compliant | No |
| Series | FEX |
| Width | 188mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox FEX191918T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.