Fibox FEX281913G+EKJVT technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 130mm |
| Ratings | IP54 |
| Series | FEX |
| Width | 188mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox FEX281913G+EKJVT to view detailed technical specifications.
No datasheet is available for this part.