Fibox FEX281918G+EKJVT technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 180mm |
| Ratings | IP54 |
| Series | FEX |
| Width | 188mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox FEX281918G+EKJVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.