Fibox FEX382818T+EKPVT technical specifications.
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Height | 180mm |
| Ratings | IP54 |
| Series | FEX |
| Width | 278mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox FEX382818T+EKPVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.