Fibox FEX562813G technical specifications.
| Color | Grey |
| Material | Polycarbonate |
| Mount | External |
| Ratings | IP54, IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fibox FEX562813G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.