Fibox FP17/16 technical specifications.
| Height | 98mm |
| Length | 158mm |
| Material | Aluminium |
| Mount | External |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox FP17/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
