Fibox FP21/18 technical specifications.
| Package/Case | Aluminum |
| Height | 117mm |
| Length | 205mm |
| Material | Aluminium |
| Mount | Front |
| RoHS | Compliant |
Download the complete datasheet for Fibox FP21/18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
