Fibox FP30/25 technical specifications.
| Package/Case | Aluminum |
| Height | 189mm |
| Length | 289mm |
| Material | Aluminium |
| Mount | Front |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox FP30/25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.