Fibox FPA33 technical specifications.
| Height | 1.5mm |
| Length | 266mm |
| Material | Aluminium |
| Mount | Front |
| Reach SVHC Compliant | Yes |
| Series | CAB |
| Width | 268mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox FPA33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.