Fibox H-MP technical specifications.
| Height | 94mm |
| Length | 125mm |
| Material | Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox H-MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.