Fibox IPW3819 technical specifications.
| External Height - Imperial | 15" |
| External Width - Imperial | 7.5" |
| External Height - Metric | 381mm |
| External Width - Metric | 191mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox IPW3819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.