Fibox L08 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Height | 77mm |
| Housing Color | Grey |
| Length | 162mm |
| Material | PC |
| Ratings | IP54 |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox L08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.