Fibox L12 technical specifications.
| Color | Clear |
| Height | 128mm |
| Length | 248mm |
| Material | PC |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox L12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
