Fibox L13 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Height | 108mm |
| Length | 257mm |
| Material | PC |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox L13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.