Fibox L24II technical specifications.
| Body Color | Grey |
| Package/Case | Module |
| Color | Grey |
| Height | 218mm |
| Housing Color | Grey |
| Length | 248mm |
| Material | PC |
| Ratings | IP65 |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox L24II to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.