Fibox L43II technical specifications.
| Body Color | Grey |
| Package/Case | Module |
| Color | Grey |
| Height | 277mm |
| Housing Color | Grey |
| Length | 331mm |
| Material | PC |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox L43II to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.