Fibox MP0907 technical specifications.
| Height | 1.5mm |
| Length | 60mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox MP0907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.