Fibox MP1111 technical specifications.
| Height | 1.5mm |
| Length | 90mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox MP1111 to view detailed technical specifications.
No datasheet is available for this part.