Fibox MP1912 technical specifications.
| Package/Case | Metal |
| Height | 1.5mm |
| Length | 105mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 165mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox MP1912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
