Fibox P237550 technical specifications.
| Body Material | Polyester |
| Color | Grey |
| Height | 50mm |
| Mount | Box |
| Ratings | IP66 |
| Series | Euronord II |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox P237550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.