Fibox PC100/100LT technical specifications.
| Body Material | PC |
| Package/Case | 100 |
| Color | Grey, Clear |
| Height | 100mm |
| Material | PC |
| Ratings | IP66, IP67 |
| Series | MNX |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PC100/100LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
