Fibox PC121609 technical specifications.
| Body Color | Grey |
| Body Material | Polycarbonate |
| Package/Case | 120 |
| Color | Grey |
| Height | 90mm |
| Housing Color | Grey |
| Mount | DIN Rail |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | Euronord II |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PC121609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.