
The PC125/125HG enclosure is made from polycarbonate material and features a 125mm package case with a grey color. It measures 125mm in height and 130.1mm in width. The enclosure is rated for IP66 and IP67 and is designed for external mounting. It does not meet Reach SVHC compliance requirements.
Fibox PC125/125HG technical specifications.
| Body Material | Polycarbonate |
| Package/Case | 125 |
| Color | Grey |
| Height | 125mm |
| Material | PC |
| Mount | External |
| Ratings | IP66, IP67 |
| Reach SVHC Compliant | No |
| Series | MNX |
| Width | 130.1mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PC125/125HG to view detailed technical specifications.
No datasheet is available for this part.