Fibox PC125/50LT technical specifications.
| Color | Grey |
| Depth | 50mm |
| Height | 130mm |
| Housing Color | Grey |
| Material | PC |
| Mount | External |
| Ratings | IP67 |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PC125/50LT to view detailed technical specifications.
No datasheet is available for this part.