The PC125/60HG enclosure features a polycarbonate body with a grey finish, measuring 125mm in package size and 60mm in height. It has a width of 130.1mm and is rated for IP66 and IP67 environments. The enclosure is designed for external mounting and is part of the MNX series.
Fibox PC125/60HG technical specifications.
| Body Material | Polycarbonate |
| Package/Case | 125 |
| Color | Grey |
| Height | 60mm |
| Material | PC |
| Mount | External |
| Ratings | IP66, IP67 |
| Reach SVHC Compliant | No |
| Series | MNX |
| Width | 130.1mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PC125/60HG to view detailed technical specifications.
No datasheet is available for this part.